
HV7022PJ-C-G | |
|---|---|
DigiKey Part Number | HV7022PJ-C-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7022PJ-C-G |
Description | IC SR PUSH-PULL 34BIT 44-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 34 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV7022PJ-C-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 34 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |



