
HV2705FG-G | |
|---|---|
DigiKey Part Number  | HV2705FG-G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HV2705FG-G  | 
Description  | IC SWITCH SPST 38 OHM 48LQFP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Ultrasound Switch IC 16 Channel 48-LQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HV2705FG-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Applications  | Ultrasound  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Switch Circuit  | SPST  | |
Number of Channels  | 16  | |
On-State Resistance (Max)  | 38Ohm  | |
Voltage - Supply, Single (V+)  | 40V ~ 200V  | |
Voltage - Supply, Dual (V±)  | ±40V ~ 160V  | |
-3db Bandwidth  | 50MHz  | |
Features  | -  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-LQFP  | |
Supplier Device Package  | 48-LQFP (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $182.59000 | $182.59 | 
| 25 | $152.15600 | $3,803.90 | 
| 100 | $138.36900 | $13,836.90 | 

