
HV257FG-G | |
---|---|
DigiKey Part Number | HV257FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV257FG-G |
Description | IC OPAMP GP 32 CIRCUIT 100MQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 32 Circuit 100-MQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV257FG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 32 | |
Output Type | - | |
Slew Rate | 2.2V/µs | |
-3db Bandwidth | 4 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | - | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 7.5 V | |
Voltage - Supply Span (Max) | 300 V | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (20x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
66 | $1,852.16152 | $122,242.66 |