
GA101 | |
---|---|
DigiKey Part Number | 1086-15192-ND |
Manufacturer | |
Manufacturer Product Number | GA101 |
Description | SCR 60V 200MA TO18 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 60 V 200 mA Standard Recovery Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 60 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $500.83000 | $500.83 |
100 | $465.02730 | $46,502.73 |