44 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 TQFP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP128GS704T-I/PT

DigiKey Part Number
DSPIC33EP128GS704T-I/PTTR-ND - Tape & Reel (TR)
DSPIC33EP128GS704T-I/PTCT-ND - Cut Tape (CT)
DSPIC33EP128GS704T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33EP128GS704T-I/PT
Description
IC MCU 16BIT 128KB FLASH 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP128GS704T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 17x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.06000$56.06
25$51.28520$1,282.13
100$46.59310$4,659.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$46.59312$55,911.74
Manufacturers Standard Package