
PIC32CM3204JH00032-I/RTB | |
---|---|
DigiKey Part Number | 150-PIC32CM3204JH00032-I/RTB-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00032-I/RTB |
Description | 5V CORTEX M0+ 32KB FLASH, 32PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
25 | $11.49560 | $287.39 |
100 | $10.42800 | $1,042.80 |