
LAN9382-I/6XX | |
|---|---|
DigiKey Part Number | 150-LAN9382-I/6XX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9382-I/6XX |
Description | 7-PORT 100BASE-T1 INDUSTRIAL SWI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY RGMII, SGMII Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | RGMII, SGMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.84000 | $127.84 |
| 25 | $106.52360 | $2,663.09 |
| 100 | $102.92940 | $10,292.94 |

