
EMC1184-A-AIA-TR | |
---|---|
DigiKey Part Number | EMC1184-A-AIA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1184-A-AIA-TR |
Description | SENSOR DIGITAL -40C-125C 10DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1184-A-AIA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -5°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |