
DV164007 | |
---|---|
DigiKey Part Number | DV164007-ND |
Manufacturer | |
Manufacturer Product Number | DV164007 |
Description | KIT EVAL ICD2 W/POWER SUPPLY |
Customer Reference | |
Detailed Description | PIC Micro® MCU MPLAB® Debugger (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Debugger (In-Circuit/In-System) | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | PIC Micro® MCU | |
Note | - |