18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 SOIC
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ06GS001-I/SO

DigiKey Part Number
DSPIC33FJ06GS001-I/SO-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ06GS001-I/SO
Description
IC MCU 16BIT 6KB FLASH 18SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 6KB (2K x 24) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ06GS001-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
294$20.36327$5,986.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.