
PIC18F26Q83T-I/SO | |
|---|---|
DigiKey Part Number  | 150-PIC18F26Q83T-I/SOTR-ND - Tape & Reel (TR) 150-PIC18F26Q83T-I/SOCT-ND - Cut Tape (CT) 150-PIC18F26Q83T-I/SODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC18F26Q83T-I/SO  | 
Description  | IC MCU 8BIT 64KB FLASH 28SOIC  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 18F-Q83 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 64MHz  | |
Connectivity  | CANbus, I2C, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 25  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 1K x 8  | |
RAM Size  | 8K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 24x12b SAR; D/A 1x8b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 28-SOIC  | |
Package / Case  | 28-SOIC (0.295", 7.50mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.03000 | $14.03 | 
| 25 | $12.89040 | $322.26 | 
| 100 | $11.66670 | $1,166.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,600 | $11.66666 | $18,666.66 | 

