
C410C270K5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C270K5G5TA7200TR-ND - Tape & Reel (TR) 399-C410C270K5G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C270K5G5TA7200 |
Description | CAP CER 27PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C270K5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.93400 | $19.34 |
| 50 | $1.42780 | $71.39 |
| 100 | $1.13160 | $113.16 |
| 500 | $1.01264 | $506.32 |
| 1,000 | $0.93243 | $932.43 |
| 2,500 | $0.84764 | $2,119.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79658 | $3,982.90 |
| 10,000 | $0.75300 | $7,530.00 |
| 15,000 | $0.73350 | $11,002.50 |
| 25,000 | $0.71016 | $17,754.00 |
| 35,000 | $0.69652 | $24,378.20 |
| 50,000 | $0.68340 | $34,170.00 |
| 60,000 | $0.67832 | $40,699.20 |

