CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C109B9GAC

DigiKey Part Number
399-CBR02C109B9GACTR-ND - Tape & Reel (TR)
399-CBR02C109B9GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR02C109B9GAC
Description
CAP CER 1PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C109B9GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75100$7.51
50$0.53040$26.52
100$0.46340$46.34
500$0.34952$174.76
1,000$0.30496$304.96
2,500$0.27768$694.20
5,000$0.25552$1,277.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.19888$2,983.20
30,000$0.19730$5,919.00
45,000$0.19649$8,842.05
75,000$0.19555$14,666.25
105,000$0.19499$20,473.95
150,000$0.19220$28,830.00
180,000$0.19023$34,241.40
360,000$0.18357$66,085.20
375,000$0.18322$68,707.50
Manufacturers Standard Package