New at DigiKey
DSA6013JA2B-040K000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6121JE3B-024AT

DigiKey Part Number
150-DSC6121JE3B-024ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6121JE3B-024AT
Description
MEMS OSC, LVCMOS, FREQ SELECT, 2
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
-
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3mA (Typ)
Ratings
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.