
| AVR64DA64S-E/PT | |
|---|---|
| DigiKey Part Number | 150-AVR64DA64S-E/PT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AVR64DA64S-E/PT | 
| Description | 64KB,8KB,64P,24 MHZ,PDID,12B ADC | 
| Customer Reference | |
| Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | AVR | |
| Core Size | 8-Bit | |
| Speed | 24MHz | |
| Connectivity | I2C, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 54 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 512 x 8 | |
| RAM Size | 8K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 22x12b SAR; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-TQFP (10x10) | |
| Package / Case | 64-TQFP | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China