
| DSC612PI3A-01MR | |
|---|---|
| DigiKey Part Number | 150-DSC612PI3A-01MR-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC612PI3A-01MR | 
| Description | 2-OUTPUT MEMS CLOCK GEN, 38.4M, | 
| Customer Reference | |
| Detailed Description | Clock Generator IC 100MHz 1 6-VFLGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Clock Generator | |
| PLL | Yes | |
| Input | - | |
| Output | LVCMOS | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:2 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 100MHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 6-VFLGA | |
| Supplier Device Package | 6-VFLGA (1.6x1.2) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China