
DSC6121JL3B-0262 | |
---|---|
DigiKey Part Number | 150-DSC6121JL3B-0262-ND |
Manufacturer | |
Manufacturer Product Number | DSC6121JL3B-0262 |
Description | MEMS OSC, LVCMOS, FREQ SELECT, 2 |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) |