New at DigiKey
DSA6102ML3B-050.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6111MI1B-080.0000

DigiKey Part Number
150-DSC6111MI1B-080.0000-ND
Manufacturer
Manufacturer Product Number
DSC6111MI1B-080.0000
Description
MEMS OSC
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$9.30000$9.30
10$9.05600$90.56
50$8.91400$445.70
1,000$8.65462$8,654.62
Manufacturers Standard Package