
DSC6111CI2B-016.0000 | |
|---|---|
DigiKey Part Number  | 150-DSC6111CI2B-016.0000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DSC6111CI2B-016.0000  | 
Description  | OSCILLATOR MEMS SMD  | 
Customer Reference  | |
Detailed Description  | 16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 16 MHz  | |
Function  | Standby (Power Down)  | |
Output  | CMOS  | |
Voltage - Supply  | 1.71V ~ 3.63V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 3mA (Typ)  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-VDFN  | |
Supplier Device Package  | 4-VDFN (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.30000 | $9.30 | 
| 10 | $9.05600 | $90.56 | 
| 50 | $8.91400 | $445.70 | 
| 1,000 | $8.65462 | $8,654.62 | 

