New at DigiKey
DSA6013JA2B-040K000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6101JL2B-045.0000

DigiKey Part Number
150-DSC6101JL2B-045.0000-ND
Manufacturer
Manufacturer Product Number
DSC6101JL2B-045.0000
Description
MEMS OSC
Customer Reference
Detailed Description
45 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
45 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$5.83000$5.83
10$5.67400$56.74
50$5.58680$279.34
1,000$5.42525$5,425.25
Manufacturers Standard Package