32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6023HI2A-00AAT

DigiKey Part Number
DSC6023HI2A-00AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6023HI2A-00AAT
Description
MEMS OSC XO 1.71V-3.63V 4SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
19.44MHz, 25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.035" (0.90mm)
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types