
PIC32CM1216JH01048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216JH01048T-I/Y8XTR-ND - Tape & Reel (TR) 150-PIC32CM1216JH01048T-I/Y8XCT-ND - Cut Tape (CT) 150-PIC32CM1216JH01048T-I/Y8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216JH01048T-I/Y8X |
Description | TQFP 48, 128 KB FLASH, 16 KB SRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 25 | $9.54560 | $238.64 |
| 100 | $8.72960 | $872.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $8.72959 | $13,967.34 |


