DSC6013HA3B-307K200T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.26889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.26889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.26889
Datasheet
307 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6013HA3B-307K200T

DigiKey Part Number
150-DSC6013HA3B-307K200TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6013HA3B-307K200T
Description
MEMS OSC, LVCMOS, 0.3072MHZ, 20P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
307 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.26889$6,268.89
Manufacturers Standard Package