Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6053HA3B-307K200T | |
|---|---|
DigiKey Part Number | 150-DSC6053HA3B-307K200TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6053HA3B-307K200T |
Description | MEMS OSC, LVCMOS, 0.3072MHZ, 20P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 307 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.26889 | $6,268.89 |


