DSC6003MA3B-032.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.14000
Datasheet
32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003MA3B-032.0000T

DigiKey Part Number
150-DSC6003MA3B-032.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6003MA3B-032.0000T
Description
OSC MEMS AUTO -40C-125C SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6003MA3B-032.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$15.37000$15.37
10$15.06200$150.62
50$14.82000$741.00
1,000$14.38162$14,381.62
Manufacturers Standard Package