DSC6001JL3B-024.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.85000
Datasheet
24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001JL3B-024.0000T

DigiKey Part Number
150-DSC6001JL3B-024.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6001JL3B-024.0000T
Description
MEMS OSCILLATOR, ULTRA LOW POWER
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.72700$47.27
50$4.65000$232.50
1,000$4.51665$4,516.65
Manufacturers Standard Package