
DSC400-3333Q0214KE2T | |
---|---|
DigiKey Part Number | 150-DSC400-3333Q0214KE2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC400-3333Q0214KE2T |
Description | 100LVDSX1,125LVDSX1,156.25LVDSX1 |
Customer Reference | |
Detailed Description | Clock Generator IC 460MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 460MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x3.2) |