DSA1125DA3-050.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2311KI2-R0049T

DigiKey Part Number
DSC2311KI2-R0049T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC2311KI2-R0049T
Description
MEMS OSC XO 2.25V-3.6V 6SMD
Customer Reference
Detailed Description
Clock Generator IC 33.333333MHz 1 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
-
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/No
Frequency - Max
33.333333MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.