
DSC1552MA1-125M0000 | |
|---|---|
DigiKey Part Number | 150-DSC1552MA1-125M0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1552MA1-125M0000 |
Description | HIGH TEMP MEMS BASED XO +2.5 VDC |
Customer Reference | |
Detailed Description | Oscillator |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |

