New at DigiKey
DSA6013JA2B-040K000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1525JI2A-40M00000

DigiKey Part Number
150-DSC1525JI2A-40M00000-ND
Manufacturer
Manufacturer Product Number
DSC1525JI2A-40M00000
Description
OSCILLATOR MEMS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
7.8mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$10.13000$10.13
10$9.93400$99.34
50$9.78000$489.00
1,000$9.49393$9,493.93
Manufacturers Standard Package