
DSC1524MA2A-20M00000 | |
|---|---|
DigiKey Part Number | 150-DSC1524MA2A-20M00000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1524MA2A-20M00000 |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.37000 | $10.37 |
| 10 | $10.17900 | $101.79 |
| 50 | $10.02000 | $501.00 |
| 1,000 | $9.72748 | $9,727.48 |

