
DSC1505AI3A-66M66670T | |
---|---|
DigiKey Part Number | 150-DSC1505AI3A-66M66670T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1505AI3A-66M66670T |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 66.6667 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.6667 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $11.68400 | $116.84 |
50 | $11.49700 | $574.85 |
1,000 | $11.15908 | $11,159.08 |