
DSC1501CI1A-12M00000T | |
---|---|
DigiKey Part Number | 150-DSC1501CI1A-12M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1501CI1A-12M00000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $10.23100 | $102.31 |
50 | $10.07160 | $503.58 |
1,000 | $9.77749 | $9,777.49 |