DSC1224DI1-100M0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.02394
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 560
Unit Price: $14.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1224DI1-100M0000T

DigiKey Part Number
150-DSC1224DI1-100M0000T-ND
Manufacturer
Manufacturer Product Number
DSC1224DI1-100M0000T
Description
OSC MEMS HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$15.37000$15.37
10$15.06200$150.62
50$14.82000$741.00
1,000$14.38162$14,381.62
Manufacturers Standard Package