New at DigiKey
DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1223CL3-100M6633

DigiKey Part Number
150-DSC1223CL3-100M6633-ND
Manufacturer
Manufacturer Product Number
DSC1223CL3-100M6633
Description
MEMS OSC
Customer Reference
Detailed Description
100.6633 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100.6633 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$16.89000$16.89
10$16.46400$164.64
50$16.20440$810.22
1,000$15.72273$15,722.73
Manufacturers Standard Package