
DSC1204NL3-122M8800T | |
|---|---|
DigiKey Part Number | 150-DSC1204NL3-122M8800T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1204NL3-122M8800T |
Description | MEMS OSC HP 122.88MHZ HCSL -40C- |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $17.65500 | $176.55 |
| 50 | $17.37100 | $868.55 |
| 1,000 | $16.85350 | $16,853.50 |

