New at DigiKey
DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1203CI3-26M00000

DigiKey Part Number
150-DSC1203CI3-26M00000-ND
Manufacturer
Manufacturer Product Number
DSC1203CI3-26M00000
Description
MEMS OSC
Customer Reference
Detailed Description
26 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$17.00000$17.00
10$16.57000$165.70
50$16.30860$815.43
1,000$15.82391$15,823.91
Manufacturers Standard Package