New at DigiKey
DSA6102ML3B-050.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1522MI3A-50M0000

DigiKey Part Number
150-DSC1522MI3A-50M0000-ND
Manufacturer
Manufacturer Product Number
DSC1522MI3A-50M0000
Description
OSCILLATOR MEMS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
7.8mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$10.43000$10.43
10$10.23100$102.31
50$10.07160$503.58
1,000$9.77749$9,777.49
Manufacturers Standard Package