
| DSC1124CL5-100.0000 | |
|---|---|
| DigiKey Part Number | 150-DSC1124CL5-100.0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC1124CL5-100.0000 | 
| Description | MEMS OSC XO 100.0000MHZ HCSL SMD | 
| Customer Reference | |
| Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 100 MHz | |
| Function | - | |
| Output | HCSL | |
| Voltage - Supply | 2.25V ~ 3.6V | |
| Frequency Stability | ±10ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 42mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-VDFN | |
| Supplier Device Package | 6-VDFN (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.48000 | $20.48 | 
| 10 | $19.97200 | $199.72 | 
| 50 | $19.65060 | $982.53 | 
| 1,000 | $19.06331 | $19,063.31 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China