
DSC1124CI2-014.4000T | |
---|---|
DigiKey Part Number | 150-DSC1124CI2-014.4000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124CI2-014.4000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 14.4 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.4 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.81000 | $13.81 |
10 | $13.47900 | $134.79 |
50 | $13.26640 | $663.32 |
1,000 | $12.87459 | $12,874.59 |