DSC1123DL1-100.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.92118
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.69593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 345
Unit Price: $18.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.74333
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 400
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.37000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123DL1-100.0000

DigiKey Part Number
150-DSC1123DL1-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123DL1-100.0000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.41000$12.41
10$12.14300$121.43
50$11.95400$597.70
1,000$11.60284$11,602.84
Manufacturers Standard Package