
DSC1123CE5-393.2160T | |
---|---|
DigiKey Part Number | 150-DSC1123CE5-393.2160T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CE5-393.2160T |
Description | MEMS OSCILLATOR LOW JITTER |
Customer Reference | |
Detailed Description | 393.216 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 393.216 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $19.99800 | $199.98 |
50 | $19.67580 | $983.79 |
1,000 | $19.08785 | $19,087.85 |