Parametric Equivalent
Parametric Equivalent



DSC1122DE5-254.6500T | |
|---|---|
DigiKey Part Number | 150-DSC1122DE5-254.6500T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1122DE5-254.6500T |
Description | MEMS OSCILLATOR, LOW JITTER, 254 |
Customer Reference | |
Detailed Description | 254.65 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $19.33700 | $193.37 |
| 50 | $19.02940 | $951.47 |
| 1,000 | $18.46212 | $18,462.12 |


