
DSC1121CM2-100.0000 | |
---|---|
DigiKey Part Number | 150-DSC1121CM2-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CM2-100.0000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $11.20800 | $112.08 |
50 | $11.02740 | $551.37 |
1,000 | $10.70328 | $10,703.28 |