DSC1121CM1-048.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: $24.00182
Datasheet
New at DigiKey
DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121CM1-048.0000T

DigiKey Part Number
150-DSC1121CM1-048.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1121CM1-048.0000T
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$11.42000$11.42
10$11.13600$111.36
50$10.95680$547.84
1,000$10.63485$10,634.85
Manufacturers Standard Package