New at DigiKey
DSC1101AE5-024.5760T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AM2-008.0000T

DigiKey Part Number
150-DSC1121AM2-008.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1121AM2-008.0000T
Description
OSCILLATOR MEMS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.81000$12.81
10$12.54000$125.40
50$12.34380$617.19
1,000$11.98076$11,980.76
Manufacturers Standard Package