
DSC1104DI1-135.0000T | |
---|---|
DigiKey Part Number | 150-DSC1104DI1-135.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1104DI1-135.0000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.56000 | $13.56 |
10 | $13.25000 | $132.50 |
50 | $13.04100 | $652.05 |
1,000 | $12.65648 | $12,656.48 |