DSC1103NL2-125.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1102NI5-156.2500T

DigiKey Part Number
DSC1102NI5-156.2500T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1102NI5-156.2500T
Description
MEMS OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.19321$19,193.21
Manufacturers Standard Package