DSC1102AI5-400.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $23.29888
DSC1101AE5-024.5760T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1102AI5-400.0000

DigiKey Part Number
150-DSC1102AI5-400.0000-ND
Manufacturer
Manufacturer Product Number
DSC1102AI5-400.0000
Description
MEMS OSC XO 400.0000MHZ LVPECL
Customer Reference
Detailed Description
400 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
400 MHz
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$22.25000$22.25
10$21.75900$217.59
50$21.40600$1,070.30
1,000$20.76521$20,765.21
Manufacturers Standard Package