Parametric Equivalent
Parametric Equivalent

DSC1101BI1-145.2000 | |
|---|---|
DigiKey Part Number | 150-DSC1101BI1-145.2000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101BI1-145.2000 |
Description | MEMS OSC XO 145.2000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 145.2 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $8.95300 | $89.53 |
| 50 | $8.81500 | $440.75 |
| 1,000 | $8.55743 | $8,557.43 |


